PHOENIX CONTACT1714346Bloques terminales del conector
Conn Terminal Block F 9 POS 7.62mm Screw RA Cable Mount 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 7.62 | |
| 1 | |
| 9 | |
| Screw | |
| Right Angle | |
| 16 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 68.36 | |
| 21 | |
| 17.5 | |
| Green | |
| Cable Mount |
This 1714346 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 9 F contacts. This is a 1-row connector. It has a female type gender. Its pitch is 7.62 mm. It has a right angle body orientation. It has a maximum voltage rating of 100 V. This device has a maximum current rating of 16 A. 1714346 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 68.36 mm long, 17.5 mm tall and 21 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

