PHOENIX CONTACT1712601Bloques terminales del conector
Conn PC Terminal Block 10 POS 5mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 5 | |
| 10 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 19.33 | |
| Green | |
| Through Hole |
Keep your connections strong with this pc terminal block 1712601 PCB terminal block from Phoenix Contact utilizing clamps and screws. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. It has a straight body orientation. This device has a maximum current rating of 24 A. 1712601 is housed in polyamide. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

