PHOENIX CONTACT1712025Bloques terminales del conector
Conn PC Terminal Block 2 POS 5mm Solder RA Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 24 | |
| 400V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.84 | |
| 10 | |
| 21 | |
| 11.2 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this pc terminal block 1712025 PCB terminal block from Phoenix Contact is a must-have! This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. It has a right angle body orientation. 1712025 is housed in polyamide. This device has a maximum current rating of 24 A. It uses the solder termination method. This product is 10 mm long, 11.2 mm tall and 21 mm deep. Its wire is 12-24 AWG.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

