| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Square Body | |
| Motor Circuit | |
| 54 X 21 | |
| 160 | |
| 690@CE|700@UL | |
| 690@CE|700@UL | |
| 32 | |
| 2300 | |
| Screw | |
| 2 | |
| 135.9 | |
| 21 | |
| 54 | |
| 40 | |
| Stud Mount |
Be protected by adding a square body 170M1369 fuse developed by Eaton. This device has a maximum power dissipation of 32 W. This device has a current rating of 160. Its maximum power dissipation is 32 W. It has 2 terminals. The 170M1369 fuse has a screw termination style. The maximum AC voltage rating is 690CE|700@UL VAC. This product is 54 mm long and 21 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

