PHOENIX CONTACT1707043Bloques terminales del conector
Conn PC Terminal Block 4 POS 7.62mm Solder ST Thru-Hole 16A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 7.62 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 16 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.06 | |
| 30.48 | |
| 8.1 | |
| 10 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this 1707043 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a straight body orientation. Its pitch is 7.62 mm. 1707043 is housed in polyamide. This device has a maximum current rating of 16 A. This product is 30.48 mm long, 10 mm tall and 8.1 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

