Molex1705020001Telecomunicaciones y teléfono del conector

Conn I-Pass+ PL 84 POS Press Fit RA Thru-Hole 84 Terminal 1 Port Tray

This robust i-pass+ 1705020001 telephone and telecom connector from Molex is an essential component for high-speed signal and high-power applications. This PL connector's 84 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This connector has a single port. It has a maximum voltage rating of 30 VDC|30VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This product is 24.24 mm long, 12 mm tall and 75 mm deep. This part has an operating temperature of -40 to 85 °C. It uses the press fit termination method. 1705020001 is housed in thermoplastic.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.