Molex1703820002Telecomunicaciones y teléfono del conector
Conn zSFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port zSFP Plus T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| zSFP+ | |
| F | |
| 20 | |
| 20 | |
| 1 | |
| 20 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 56Gbps | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| 250 | |
| No | |
| -40 | |
| Shielding | No |
| 85 | |
| Tape and Reel | |
| Single | |
| 0.6 | |
| 11 | |
| 5.35 | |
| zSFP Plus | |
| No | |
| 9.6 | |
| Surface Mount |
The modular characteristics of this zsfp+ 1703820002 telephone and telecom connector from Molex make it a common choice for Ethernet network communication. This F connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. Its pitch is 0.8 mm. This connector has a single port. It has a maximum voltage rating of 120 VDC|120VAC. This device has a maximum current rating of 0.5 A/contact. This part has an operating temperature of -40 to 85 °C. 1703820002 is housed in black polycarbonate. It uses the solder termination method. This product is 5.35 mm tall.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

