PHOENIX CONTACT1701372Bloques terminales del conector
Conn PC Terminal Block 8 POS 5mm Screw ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 5 | |
| 8 | |
| Screw | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 11.52 | |
| 9.5 | |
| 9.5 | |
| Black | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1701372 PCB terminal block developed by Phoenix Contact. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. It has a straight body orientation. This device has a maximum current rating of 16 A. Its wire is 12-30 AWG. It uses the screw termination method. This product is 9.5 mm long.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

