Más Buscadas
Panasonic16SVP180MXCapacitor de polímero de aluminio
Cap Aluminum Polymer 180uF 16VDC 20%( 10 X 7.9mm) SMD 0.03 Ohm 3.02A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 180uF | |
| 20% | |
| 16VDC | |
| 0.03 | |
| Standard | |
| 3.02 | |
| 576@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 0.9 | |
| 7.9 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these 16SVP180MX conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 576@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.9 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

