PHOENIX CONTACT1694295Sensor Accessories
Connector, Universal, 4-position For Sensor
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
Connect your circular inputs with this sensor actuator 1694295 connector from Phoenix Contact. It has a female type gender. Its shell size arrangement has nickel plating. It has a straight body orientation. This female connector's 4 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the screw termination method. This product is 56 mm long with a diameter of 20 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

