PHOENIX CONTACT1683471Sensor Accessories
Y Distributor, 4-position, unshielded, Plug straight M12 For Sensor
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Y Distributor |
This m12 circular 1683471 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. Its shell size arrangement has nickel plating. This PL/RCP/RCP connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a y style body orientation. This device has a maximum current rating of 4 A. This product is 22 mm long, 14.8 mm tall and 40.7 mm deep. This circular connector has an operating temperature of -25 to 90 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

