| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 10 | |
| -40 | |
| 125 | |
| 500 | |
| 0.67 | |
| 25 | |
| 18 | |
| Cable Mount |
This 1674914 connector contact from Phoenix Contact will produce a strong wired connection. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 25 mm long. Its wire is 18 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

