PHOENIX CONTACT1663268Contacto del conector

Contact PIN Crimp ST Cable Mount 10AWG

This 1663268 connector contact from Phoenix Contact is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 29 mm long. Its wire is 10 AWG. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    6 semanas
    • Price: $2.26
    1. 25+$2.26

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.