PHOENIX CONTACT1655674Adaptadores de manguitos ajustables
Backshell D-Sub Sleeve Housing Straight Acrylonitrile Butadiene Styrene Bare Metallic
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| -40 | |
| 90 | |
| Bare Metallic | |
| 34.7 |
This d-sub sleeve housing 1655674 connector accessory from Phoenix Contact will make a better and stronger connection for your wires. It has a straight body orientation. This part has an operating temperature of 0 to 70 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

