CONEC164X11769XConector D-subminiatura
Conn D-Sub SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| E | |
| Yes | |
| 31.19 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This 164X11769X DVI connector from Conec is ideal for all your serial communication needs. It has a straight body orientation. This receptacle connector has 9 receptacle contacts. This 2-row connector has a single port. This product is 12.93 mm tall. Its 9 terminals use the crimp termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

