Honeywell164PC01D76Sensor de presión de montaje en tablero
Pressure Sensor 0inH2O to 5inH2O Differential 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0inH2O to 5inH2O | |
| 5psi | |
| <20 | |
| 1(Max) | |
| 6 | |
| 8 | |
| 16 | |
| 20 | |
| -40 | |
| 85 | |
| Gas | |
| Mounting | Screw |
| Package Height | 33.7 |
| Package Width | 30 |
| Package Length | 59.8 |
| PCB changed | 3 |
| 3 |
This 164PC01D76 board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. This device's minimum operating supply voltage of 6 V, while its maximum is 16 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 1(Max) ms. Its operating pressure range is 0inH2O to 5inH2O, while its maximum overload pressure is 5psi.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
