PHOENIX CONTACT1648238Conector rectangular
Conn Rectangular M 16 POS Screw ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 16 | |
| Screw | |
| Straight | |
| M | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| 83.4 | |
| 84 | |
| 32 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Keep your versatile connections secure and strong with Phoenix Contact's 1648238 USB connector. It has a maximum voltage rating of 500 V. This male connector's 16 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. 1648238 is housed in polyamide. This harting connector has an operating temperature of -40 to 125 °C. It uses the screw termination method. This product is 84 mm long, 34 mm tall and 32 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

