Amphenol164-183-6PConector de audio y video

Conn Audio RCP 6 POS Solder ST Thru-Hole 6 Terminal 1 Port

Make a secure connection for your applications' sound with the 164-183-6P audio and video connector from Amphenol. This RCP connector's 6 contacts that are made out of brass/copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 60 V. This connector has a single port. This device has a maximum current rating of 0.5 A/contact. 164-183-6P is housed in diammonium phosphate. This part has an operating temperature range of -55 °C to 85 °C. Its 6 terminals use the solder termination method. This product is 29.36 mm long with a diameter of 24.6 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    18 semanas
    • Price: $78.32
    1. 25+$78.32
    2. 100+$53.67
    3. 500+$47.44
    4. 1000+$43.29

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.