Illinois Capacitor160103K630C-FPelícula del capacitor
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 630VDC|220VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9.5 | |
| Straight | |
| -55 | |
| 125 | |
| 13(Max) | |
| 4(Max) | |
| 9.5(Max) | |
| 0.8 | |
| 5 | |
| 9.5(Max) |
Used for many applications, this 160103K630C-F plastic film capacitor from Cornell Dubilier can be used to smooth voltages or improve signals. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep. The 160103K630C-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.01uF. It has a tolerance of 10%.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

