ProTek Devices15KPA36A-LFSupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 36V 15KW 2-Pin

Protect your critical electronic applications from sudden overvoltage conditions with this 15KPA36A-LF TVS diode from ProTek Devices. Its test current is 5 mA. Its peak pulse power dissipation is 15000 W. This device's maximum clamping voltage is 59.7 V and minimum breakdown voltage is 40 V. Its maximum leakage current is 10 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

318 piezas: Se puede enviar mañana

    Total$158.22Price for 18

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2328+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 318 piezas
      • Price: $8.790

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.