Micro Commercial Components15KP75CA-TPSupresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 75V 15KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR270 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 83.3 | |
| 122 | |
| 75 | |
| 123 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this 15KP75CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 15000 W. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 122 V and minimum breakdown voltage is 83.3 V. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

