ProTek Devices15KP36A-LFSupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 36V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 40 | |
| 59.7 | |
| 36 | |
| 251 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 17.27(Max) mm |
| Package Width | 11.22(Max) mm |
| Package Length | 26.42(Max) mm |
| PCB changed | 2 |
| 2 |
Save yourself hassle by equipping your device with ProTek Devices' 15KP36A-LF TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. This device's maximum clamping voltage is 59.7 V and minimum breakdown voltage is 40 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

