Illinois Capacitor158X474Película del capacitor
Cap Film Suppression X2 0.47uF 275VAC PET 20% (30 X 11 X 22mm) Radial 27.5mm 100°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.47uF | |
| 20% | |
| 275VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 30 X 11 X 22 | |
| Straight | |
| -40 | |
| 100 | |
| 30 | |
| 11 | |
| 22 | |
| 0.8 | |
| 30 | |
| 22 |
This emi suppression 158X474 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 30 mm long, 22 mm tall and 11 mm deep. Its capacitance value is 0.47uF. The 158X474 part has a radial termination style. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.