| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| SKT | |
| Crimp | |
| Straight | |
| 16 | |
| -40 | |
| 125 | |
| 500 | |
| 0.928 | |
| 22.2 | |
| 4.5 | |
| 4.5 | |
| 20 | |
| Cable Mount |
This 1585773 connector contact from Phoenix Contact is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

