Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Yes
PPAP
Unknown
Type
Quick Disconnect Terminal
Gender
M
Termination Method
Crimp
Tab Size (mm²)
8
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
10-12
Maximum Current Rating (A)
41/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Insulation
Non-Insulated
Packaging
Reel
Product Length (mm)
38
Product Depth (mm)
9.4
Tab Dimensions (mm)
8x1
Mounting
Cable Mount