PHOENIX CONTACT1521339Sensor Accessories

Connector, Universal, 4-position For Sensor

This input/output 7/8 circular 1521339 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This M connector's 4 contacts that are made out of brass and plated with gold. Its shell size arrangement has nickel plating. It has a male type gender. This device has a maximum current rating of 9 A. This product is 88 mm long with a diameter of 27 mm. It uses the screw termination method. This circular connector has an operating temperature of -25 to 85 °C.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$4.61Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1551+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Alemania
      • In Stock: 1 pieza
      • Price: $4.606

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.