PHOENIX CONTACT1500787Sensor Accessories
Sensor Actuator SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
This input/output sensor actuator 1500787 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This socket type connector's 5 contacts that are made out of brass and plated with white bronze. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the screw termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 54 mm long with a diameter of 20 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

