Murata Power Solutions1468505CInductor de plomo
Inductor General Purpose Unshielded Bobbin Core 6800uH 10% 1KHz 50Q-Factor 0.5A 2.88Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 6800u | |
| 60 | |
| 10% | |
| 1K | |
| 0.5 | |
| 0.5 | |
| 2.88 | |
| 50(Typ) | |
| 50K | |
| 0.5M(Typ) | |
| Through Hole | |
| Radial | |
| 23 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 26.7 | |
| 25.9 | |
| 15.5 |
This general purpose 1468505C leaded inductor from Murata Power Solutions is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 23 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This product is 26.7 mm long, 15.5 mm tall and 25.9 mm deep. This leaded inductor has a maximum DC current of 500m A with a maximum resistance of 2.88 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 500K(Typ) Hz. It has a tolerance of 10%. It has an inductance of 6.8m H. This device utilizes bobbin core technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
