| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Connector |
Use this sensor actuator 1456129 connector from Phoenix Contact to connect peripherals to your device. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 4 A. This product is 15 mm tall. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

