Reduced Price
PHOENIX CONTACT1432868Sensor Accessories
Bus system connector, PROFIBUS (12 Mbps), 2-position, shielded, Socket straight M12
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector |
The 1432868 connector from Phoenix Contact is the best way to connect any inputs you need for your application. It has a plug type gender. It has a straight body orientation. This female connector has 2 female contacts. This device has a maximum current rating of 4 A.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

