| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.69.40.10 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Contact Plating | Gold Over Nickel |
| Operating Frequency (Hz) | 0 to 18G |
| Maximum Insertion Loss (dB) | 0.25 |
| Maximum Voltage Rating | 335V |
| Impedance (Ohm) | 50 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Cycle (Cycles) | 500 |
| Polarity | Standard |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 165 |
| Product Length (mm) | 9.52 |
| Product Depth (mm) | 17.45 |
| Product Height (mm) | 7.92 |
| Mounting | Edge Mount |