PHOENIX CONTACT1419742Sensor Accessories

Sensor/actuator flush-type plug, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with straight solder connection

By using this m12 circular 1419742 connector from Phoenix Contact you can connect circular peripherals straight to your device. Its shell size arrangement has nickel plating. This male connector's 4 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 4 A. This product is 23 mm tall. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    6 semanas
    • Price: $14.26
    1. 20+$14.26

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.