HARTING14121015001000Cabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 10 POS 3.81mm Solder ST Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 11 | |
| 150V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 4.05 | |
| 39.1 | |
| 7.5 | |
| 9.2 | |
| har-flexicon® | |
| Through Hole |
Mount this shrouded 14121015001000 header connector from Harting on a jumper post on your PCB to support physical configuration options. This M connector's 10 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a male type gender. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 11 A. This connector has an operating temperature of -40 to 110 °C. This product is 39.1 mm long, 9.2 mm tall and 7.5 mm deep. 14121015001000 is housed in black polyamide/polyphthalamide. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

