HARTING14120817002000Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 15 | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 4.83 | |
| 42.44 | |
| 12 | |
| 8.65 | |
| har-flexicon® | |
| 2.6 | |
| Through Hole |
Use this shrouded 14120817002000 connector from Harting when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of copper alloy and plated with tin. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 15 A. It uses the solder termination method. This product is 42.44 mm long, 8.65 mm tall and 12 mm deep. 14120817002000 is housed in black polyamide/polyphthalamide. This connector has an operating temperature of -40 to 110 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

