HARTING14120516001000Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk

As an added safety precaution, the shrouded 14120516001000 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 5 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 300 V. It has a header type gender. This device has a maximum current rating of 15 A. It uses the solder termination method. This connector has an operating temperature of -40 to 110 °C. 14120516001000 is housed in black polyamide/polyphthalamide. This product is 26.8 mm long, 12 mm tall and 8.65 mm deep.

Import TariffMay apply to this part

75 piezas: Se puede enviar mañana

    Total$0.66Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 75 piezas
      • Price: $0.6602

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.