HARTING14110713001000Cabezales del conector y receptáculos PCB

Conn Shrouded Header M 7 POS 2.54mm Solder ST SMD har-flexicon® Reel

Harting's shrouded 14110713001000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector's 7 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a male type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -40 to 125 °C. 14110713001000 is housed in black liquid crystal polymer. This product is 23.09 mm long, 6.45 mm tall and 5.9 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$0.91Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1512+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $0.908

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.