HARTING14020216402000Bloques terminales del conector

Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon®

Harting's 14020216402000 PCB terminal block will ensure strong connections between circuits. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 5 mm. 14020216402000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 13.5 A. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 10 mm long, 10 mm tall and 8.5 mm deep. Its wire is 16-30 AWG.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.