HARTING14010713102000Bloques terminales del conector

Conn Terminal Block M 7 POS 2.54mm Spring Clamp RA SMD 6A har-flexicon® Reel

Keep your connections strong with this 14010713102000 PCB terminal block from Harting utilizing clamps and screws. This M connector's 7 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a male type gender. 14010713102000 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5 mm tall. It uses the solder termination method. Its wire is 20-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 125 °C.

Import TariffMay apply to this part

480 piezas: Se puede enviar mañana

    Total$98.57Price for 134

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1511+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 480 piezas
      • Price: $0.7356

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.