Murata Manufacturing13R332CInductor de plomo
Inductor General Purpose Wirewound 3.3uH 20% 1KHz 4.8A 0.013Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 13R332C | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 3.3u | |
| 20% | |
| 1K | |
| 4.8 | |
| 4.8 | |
| 0.013 | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 9.5 | |
| 13.5 |
This general purpose 13R332C leaded inductor from Murata resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This device utilizes wirewound technology. Its test frequency is 1K Hz. This product is 13.5 mm tall with a diameter of 9.5 mm. It has an inductance of 3.3u H. This leaded inductor has a maximum DC current of 4.8 A with a maximum resistance of 13m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.