Vishay135D226X9075C2Capacitor húmedo de tantalio
Cap Tant Wet 22uF 75V 10% (5.57 X 13.08mm) Axial 5.1 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 10% | |
| 75VDC | |
| 5.1 | |
| Standard | |
| 0.6 | |
| 3 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.57 X 13.08 | |
| -55 | |
| 200 | |
| Tray | |
| 19.43 | |
| 13.08(Max) | |
| 2.6 | |
| 5.56(Max) | |
| 0.64 |
Need a small and high permittivity capacitor? This 135D226X9075C2 wet slug tantalum capacitor manufactured from Vishay is for you, it can adopted in high-grades applications. It can withstand a voltage of 75 VDC. Its leakage current is 3 μA. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. This component will be shipped in tray format. It has a tolerance of 10%. The 135D226X9075C2 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 22uF. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

