Honeywell135-102DAG-J01Termistores
Thermistor 1K Ohm 10% 2-Pin DO-35 Axial 3348K T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 4 | |
| < 5 | |
| 3348 | |
| -60 | |
| 300 | |
| 1000 | |
| 300 to 1500 | |
| ±10 | |
| ±10 to ±15 | |
| Tape and Reel | |
| 2.03 | |
| 4.57(Max) | |
| Axial | |
| Through Hole |
This 135-102DAG-J01 thermistor from Honeywell will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.57(Max) mm long with a diameter of 2.03 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

