Molex1300390376Conector circular
Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Mini-Change® | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| No | |
| Copper | |
| Gold Over Nickel | |
| 8/Contact | |
| 58.121 | |
| 50VDC|50VAC | |
| 0 | |
| 60 | |
| IP67 | |
| Threaded | |
| 25.4 | |
| 48.4 |
This 1300390376 connector from Molex is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This female connector's 5 contacts that are made out of copper and plated with gold over nickel. This device has a maximum current rating of 8 A/contact. This circular connector has an operating temperature of 0 to 60 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

