Murata Manufacturing1285AS-H-1R0M=P2Montaje superficial de inductores

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2A 0.096Ohm DCR 0806 T/R

Use this power 1285AS-H-1R0M=P2 surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 96m(Typ) Ohm. Its test frequency is 1M Hz. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. It has a tolerance of 20%. It has an inductance of 1u H.

Import TariffMay apply to this part

6,000 piezas: Se puede enviar mañana

    Total$320.10Price for 3000

    • (3000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2508+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Vietnam
      • In Stock: 6,000 piezas
      • Price: $0.1067

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.