Murata Manufacturing1255AY-2R7N=P3Montaje superficial de inductores
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 4.6A 0.0216Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.7u | |
| 30 | |
| 30% | |
| 100K | |
| 4.6 | |
| 5.6 | |
| 0.0216 | |
| 2 | |
| 2424 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 1255AY-2R7N=P3 surface mount inductor from Murata to save valuable space. Its test frequency is 100K Hz. It has an inductance of 2.7u H. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. This SMD inductor has a maximum DC current of 4.6 A with a maximum resistance of 21.6m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.