Murata Manufacturing1217AS-H-150M=P3Montaje superficial de inductores
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.5A 0.0528Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 3.5 | |
| 3.3 | |
| 0.0528 | |
| 2 | |
| 3131 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.5 |
This power 1217AS-H-150M=P3 surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 52.8m Ohm. Its test frequency is 100K Hz. This product is 8 mm long, 4.5 mm tall and 8 mm deep. It has an inductance of 15u H. This device utilizes wirewound technology. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

