Conectores de Terminales
1217061-1
Quick Disconnect Terminal Brass M 14.61mm Tin Over Nickel Reel
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
M
Termination Method
Solder
Tab Size (mm²)
3.8
Body Orientation
Right Angle
Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Reel
Product Length (mm)
14.61
Product Depth (mm)
11.28
Tab Dimensions (mm)
4.75x0.8
Mounting
Through Hole

