Littelfuse1210L110/16WRFusible reprogramable PTC
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.6W 0.1s 0.06Ohm SMD Solder Pad 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 1.1 | |
| 2.2 | |
| 0.06 | |
| 0.21 | |
| 0.6 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.43 X 2.8 X 0.71 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 1.25(Max) | |
| 1210 | |
| Surface Mount |
An automatically resetting fuse like this 1210L110/16WR PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 1.25(Max) mm tall and 2.8(Max) mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

