Littelfuse1206L035YRFusible reprogramable PTC

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6VDC 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R

Avoid constantly replacing burned out fuses with this 1206L035YR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 0.75(Max) mm tall and 1.8(Max) mm deep.

3,980 piezas: Se puede enviar en 4 días

    Total$1.33Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 3,980 piezas
      • Price: $0.266

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.