Molex1200910007Conector circular
Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Nano-Change®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| Nano-Change® | |
| RCP | |
| Through Hole | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| No | |
| Copper Alloy | |
| Gold Over Copper | |
| Nylon | |
| Black | |
| 4/Contact | |
| 28.716 | |
| 75VDC|60VAC | |
| 0 | |
| 80 | |
| IP67 | |
| Threaded | |
| 11.6 | |
| 37 |
Look how much better your peripherals will perform when attaching this 1200910007 connector from Molex. It has a straight body orientation. This female connector's 4 contacts that are made out of copper alloy and plated with gold over copper. It has a female type gender. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. This product is 37 mm long with a diameter of 11.6 mm. This circular connector has an operating temperature of 0 to 80 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

