Murata Power Solutions11R334CInductor de plomo
Inductor General Purpose Unshielded Wirewound 330uH 10% 1KHz 0.19A 3.6Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 330u | |
| 90 | |
| 10% | |
| 1K | |
| 0.19 | |
| 0.19 | |
| 3.6 | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 7.5 |
If you need a convenient and easily removable inductor for your electrical design then consider this general purpose 11R334C leaded inductor from Murata Power Solutions. This part has a pitch of 2 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. Its test frequency is 1K Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 190m A with a maximum resistance of 3.6 Ohm. This device utilizes wirewound technology. It has an inductance of 330u H. This product is 7.5 mm tall with a diameter of 5 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
